LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch 300AWSP4R2BLKM3QE product image
Images for reference only

E-Switch 300AWSP4R2BLKM3QE

Manufacturer
MPN
300AWSP4R2BLKM3QE
LCSC Part #
C3763210
Packaging
-
Customer #
Key Attributes
28V 120V SPDT 30,000 Cycles 5A Rocker Switches RoHS
Datasheetpdf iconE-Switch 300AWSP4R2BLKM3QE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7869$ 3.79
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Packaging-
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitSPDT
Actuator ColorBlack
Actuator Type-
Actuator IdentifierNo Marking
Life30,000 Cycles
Current Rating5A
Termination Style-