APEM FNRCF4FSS2N2XWRX53XPM
| Manufacturer | |
| MPN | FNRCF4FSS2N2XWRX53XPM |
| LCSC Part # | C3763137 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V Double pole triple throw 100,000 cycles 1A Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | Double pole triple throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 100,000 cycles | |
| Termination Style | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | Double pole triple throw |
| Type | Description | |
|---|---|---|
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 100,000 cycles | |
| Termination Style | - | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for forward/neutral/reverse gear selection
- Easy to install
- Excellent front panel sealing performance
- Backlit indicators
- SIL2 capable
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.9063 | $ 60.91 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | Double pole triple throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 100,000 cycles | |
| Termination Style | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Packaging | - | |
| Voltage Rating (DC) | 24V | |
| Voltage Rating (AC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | Double pole triple throw |
| Type | Description | |
|---|---|---|
| Actuator Color | Black | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - | |
| Life | 100,000 cycles | |
| Termination Style | - | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for forward/neutral/reverse gear selection
- Easy to install
- Excellent front panel sealing performance
- Backlit indicators
- SIL2 capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

