Bulgin C1500AAAAA
| Manufacturer | |
| MPN | C1500AAAAA |
| LCSC Part # | C3763127 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250V 24V SPST PC Pin Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 24V | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 24V |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard rocker switch, non-illuminated, 150A surge current
- Multiple switching circuits available, including 3-position
- Multiple bezel styles available
- Multiple panel cutout options available
- Matching indicator lights
- Single pole
- Splash-proof option available
- DC LED illumination for "P" type rocker
- Panel cutout type A': 27.5×12.5mm
- Standard rocker switch, illuminated
- Multiple switching circuits available
- Multiple bezel styles available
- Multiple panel cutout options available
- Matching indicator lights
- Single pole
- Splash-proof option available
- Panel cutout type A'
- Dual-unit rocker switch
- Multiple switching circuits available, including 3-position
- Push-in position 27.2×22.3mm
- Multiple bezel styles available
- Multiple panel cutout options available
- Matching indicator lights
- Single pole switch
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6932 | $ 1.69 |
| 10+ | $ 1.6484 | $ 16.48 |
| 30+ | $ 1.619 | $ 48.57 |
| 100+ | $ 1.5896 | $ 158.96 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 24V | |
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 24V |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard rocker switch, non-illuminated, 150A surge current
- Multiple switching circuits available, including 3-position
- Multiple bezel styles available
- Multiple panel cutout options available
- Matching indicator lights
- Single pole
- Splash-proof option available
- DC LED illumination for "P" type rocker
- Panel cutout type A': 27.5×12.5mm
- Standard rocker switch, illuminated
- Multiple switching circuits available
- Multiple bezel styles available
- Multiple panel cutout options available
- Matching indicator lights
- Single pole
- Splash-proof option available
- Panel cutout type A'
- Dual-unit rocker switch
- Multiple switching circuits available, including 3-position
- Push-in position 27.2×22.3mm
- Multiple bezel styles available
- Multiple panel cutout options available
- Matching indicator lights
- Single pole switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

