LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch R727FC1-SXXXNBBNNX product image
Images for reference only

E-Switch R727FC1-SXXXNBBNNX

Manufacturer
MPN
R727FC1-SXXXNBBNNX
LCSC Part #
C3762870
Packaging
-
Customer #
Key Attributes
125V DPDT 10000 times 20A Rocker Switches RoHS
Datasheetpdf iconE-Switch R727FC1-SXXXNBBNNX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1445$ 8.14
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerE-Switch
Packaging-
Voltage Rating (AC)125V
Operating Temperature0℃~+55℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
Actuator IdentifierNo Marking
Life10000 times
Current Rating20A
Termination Style-