TDK B57213P0220M301
| Manufacturer | |
| MPN | B57213P0220M301 |
| LCSC Part # | C3762471 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22Ω 4A Inrush Current Limiters (ICL) RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 22Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Power Dissipation | 3.8W | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 22Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - |
| Type | Description | |
|---|---|---|
| Current - Max | 4A | |
| Length | - | |
| Power Dissipation | 3.8W | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -40℃~+170℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2617 | $ 0.26 |
| 200+ | $ 0.1013 | $ 20.26 |
| 500+ | $ 0.0978 | $ 48.90 |
| 1,000+ | $ 0.096 | $ 96.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 22Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Power Dissipation | 3.8W | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -40℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 22Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - |
| Type | Description | |
|---|---|---|
| Current - Max | 4A | |
| Length | - | |
| Power Dissipation | 3.8W | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Operating Temperature | -40℃~+170℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
C3762471 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

