Meritek MPTS1812L05030R
| Manufacturer | |
| MPN | MPTS1812L05030R |
| LCSC Part # | C3762149 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 500mA 1812 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 1A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 1A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operating current: 0.01A ~ 5.0A
- Maximum voltage: 6V ~ 60V
- Temperature range: -40°C to 85°C
- Ideal for high-density applications
- Faster trip time than standard SMD devices
- Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
- UL/cUL safety certified: File No. E223037
- TUV safety certified: File No. R50223766
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1211 | $ 0.12 |
| 200+ | $ 0.0469 | $ 9.38 |
| 500+ | $ 0.0453 | $ 22.65 |
| 1,000+ | $ 0.0444 | $ 44.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 1A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Meritek | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 1A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 150mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operating current: 0.01A ~ 5.0A
- Maximum voltage: 6V ~ 60V
- Temperature range: -40°C to 85°C
- Ideal for high-density applications
- Faster trip time than standard SMD devices
- Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
- UL/cUL safety certified: File No. E223037
- TUV safety certified: File No. R50223766
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD1812B050TF/30 | Brightking | 1812 | 52,220 | $ 0.0465 | ||
| 1812L050/30PR | Littelfuse | 1812 | 40,100 | $ 0.1175 | ||
| SMD1812P050TF/30 | PTTC(Polytronics Tech) | 1812 | 27,640 | $ 0.0945 | ||
| SMD1812-050/30N | BORN | 1812 | 5,950 | $ 0.0418 | ||
| FSMD050-30-R | FUZETEC | 1812 | 5,360 | $ 0.0937 | ||
| DW-1812-050-30 | DOWO | 1812 | 120 | $ 0.0354 | ||
| TLC-MSMD050/30 | TLC Electronic | 1812 | 80 | $ 0.0728 | ||
| MSMD050/60 | KUU | 1812 | 350 | $ 0.0729 | ||
| K1812L050/60MR | KUU | 1812 | 180 | $ 0.0673 | ||
| TLC-MSMD050/60 | TLC Electronic | 1812 | 95 | $ 0.1126 | ||
| ASMD1812-050-60V | JDTfuse | 1812 | 18,140 | $ 0.0719 | ||
| mSMD050-48V | TECHFUSE | 1812 | 1,470 | $0.0628 $0.0661 | ||
| mSMD050-33V | TECHFUSE | 1812 | 14,210 | $0.0529 $0.0556 | ||
| mSMD050-60V | TECHFUSE | 1812 | 109,970 | $0.0827 $0.087 | ||
| SMD1812P050TF/30 | RUILON | 1812 | 67,435 | $0.1074 $0.113 | ||
| MSMD050/30 | KUU | 1812 | 940 | $ 0.0588 | ||
| SMD1812R050SF60V | DARONG | 1812 | 1,530 | $ 0.0839 | ||
| SMD1812P050TF/33 | RUILON | 1812 | 230 | $0.1122 $0.1275 | ||
| SMD1812K010SF60V | KAILONG | 1812 | 210 | $ 0.0581 | ||
| 0ZCG0050AF2C | Bel Fuse | 1812 | 0 | $ 0.1739 |

