TDK B57235S0609M051
| Manufacturer | |
| MPN | B57235S0609M051 |
| LCSC Part # | C3761924 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9Ω 4A Inrush Current Limiters (ICL) RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 9Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 125mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 9Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - |
| Type | Description | |
|---|---|---|
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 125mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2142 | $ 0.21 |
| 200+ | $ 0.0829 | $ 16.58 |
| 500+ | $ 0.08 | $ 40.00 |
| 1,500+ | $ 0.0786 | $ 117.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 9Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 125mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 9Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - |
| Type | Description | |
|---|---|---|
| Hold Current | - | |
| Current - Max | 4A | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 125mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer’s logo, resistance value and data code
- Highly stable electrical characteristics
Applications
AI Translation
- Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
C3761924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

