BOURNS MF-NSMF175-2
| Manufacturer | |
| MPN | MF-NSMF175-2 |
| LCSC Part # | C3761844 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.75A 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 700mW | |
| Trip Current | 3.5A | |
| Height | 1.6mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 700mW | |
| Trip Current | 3.5A | |
| Height | 1.6mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard 1206 package size
- Fast trip time (TTT) for overcurrent protection
- ENIG terminations for excellent solderability
- Symmetrical design, low profile (0.7 mm ~ 1.6 mm)
- RoHS compliant* and halogen-free**
- Agency approvals: cAUS and TUV certified, compliant with IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013 Clauses 15, 17, and Annex J
Applications
AI Translation
- USB and HDMI port protection
- Battery packs
- Tablets and laptops
- Hard disk drives
- LCD/LED HD TVs
- Server and data center interfaces
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3188 | $ 0.32 |
| 200+ | $ 0.1234 | $ 24.68 |
| 500+ | $ 0.1191 | $ 59.55 |
| 1,000+ | $ 0.1169 | $ 116.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 700mW | |
| Trip Current | 3.5A | |
| Height | 1.6mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 700mW | |
| Trip Current | 3.5A | |
| Height | 1.6mm | |
| Length | 3.5mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard 1206 package size
- Fast trip time (TTT) for overcurrent protection
- ENIG terminations for excellent solderability
- Symmetrical design, low profile (0.7 mm ~ 1.6 mm)
- RoHS compliant* and halogen-free**
- Agency approvals: cAUS and TUV certified, compliant with IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013 Clauses 15, 17, and Annex J
Applications
AI Translation
- USB and HDMI port protection
- Battery packs
- Tablets and laptops
- Hard disk drives
- LCD/LED HD TVs
- Server and data center interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD1206B175TF | Brightking | 1206 | 1,730 | $ 0.0479 | ||
| SMD1206-175/6N | BORN | 1206 | 1,650 | $0.0383 $0.045 | ||
| SMD1206P175TF | PTTC(Polytronics Tech) | 1206 | 430 | $ 0.1175 | ||
| SMD1206-175-6 | R+O | 1206 | 7,650 | $ 0.0498 | ||
| ASMD1206SL175-6V | JDTfuse | 1206 | 5,000 | $0.1027 $0.1167 | ||
| 1206L175SLYR | Littelfuse | 1206 | 67 | $ 1.4127 | ||
| 1206L175PR | Littelfuse | 1206 | 0 | $ 0.1453 | ||
| PTSLR12066V175 | EATON | 1206 | 0 | $ 0.326 |

