LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1206L110/16WR product image
  • 1206L110/16WR thumbnail 1
  • 1206L110/16WR thumbnail 2
  • 1206L110/16WR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 1206L110/16WRRoHS

Manufacturer
MPN
1206L110/16WR
LCSC Part #
C3761685
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 16V 1.1A 1206
Datasheetpdf iconLittelfuse 1206L110/16WR
Alternative Parts17
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2897$ 1.45
50+$ 0.2297$ 11.49
150+$ 0.2039$ 30.59
500+$ 0.1718$ 85.90
3,000+$ 0.1575$ 472.50
6,000+$ 0.149$ 894.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.1A
Current - Max100A
Power Dissipation800mW
Trip Current2.2A
Height1.25mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)210mΩ

Introduction

AI Translation

The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

AI Translation
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low-profile
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • PDAs / digital cameras
  • Game console port protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MF-NSMF110/16X-2BOURNS120610$ 1.062
FSMD110-16-1206RFUZETEC1206215$ 0.1082
BSMD1206-110-16VBHFUSE120616,080$ 0.0615
TLC-NSMD110/24TLC Electronic12062,080$ 0.0709
ASMD1206-110-16VJDTfuse12063,490$ 0.0688
ASMD1206-110-24VJDTfuse12063,360$ 0.0707
SMD1206-110/24NBORN12062,990$ 0.0536
ASMD1206-110-30VJDTfuse12063,280$ 0.0726
SMD1206-110/30NBORN12062,560$ 0.0609
1206L110/16NRLUTE12069,920$0.0361 $0.0424
1206L110/16VYTL12063,470$ 0.051
SMD1206-110-16R+O1206970$ 0.0576
SMD1206P110TF/16PTTC(Polytronics Tech)12060$ 0.291
0ZCJ0110AF2CBel Fuse12060$ 0.3508
MPTS1206L11016RMeritek12060$ 0.1348
NSMD110/16KUU12060$ 0.0599
SRF1206P110/16prosemi12060$ 0.1018