Ametherm MS22 30005-A
| Manufacturer | |
| MPN | MS22 30005-A |
| LCSC Part # | C3761406 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30Ω 5A Inrush Current Limiters (ICL) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 30Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 5A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 30Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - |
| Type | Description | |
|---|---|---|
| Current - Max | 5A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1021 | $ 3.10 |
| 200+ | $ 1.2017 | $ 240.34 |
| 500+ | $ 1.1585 | $ 579.25 |
| 1,000+ | $ 1.1384 | $ 1138.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 30Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | 5A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | Ametherm | |
| Packaging | - | |
| Resistance @ 25℃ | 30Ω | |
| Width | - | |
| Height | - | |
| Voltage - Max | - | |
| Hold Current | - |
| Type | Description | |
|---|---|---|
| Current - Max | 5A | |
| Power Dissipation | - | |
| Length | - | |
| Trip Current | - | |
| Pitch | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

