Taiwan Semiconductor TSS83L45 MWG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | TSS83L45 MWG |
| LCSC Part # | C3760164 |
| Packaging | SOD-128 |
| Customer # | |
| Key Attributes | 1 Independent 45V 560mV@3A 3A SOD-128 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@45V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@45V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Proprietary trench Schottky technology
- Low power consumption, high efficiency
- Suitable for automated placement
- High surge current capability
- Moisture sensitivity level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- DC-DC Converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1863 | $ 0.19 |
| 200+ | $ 0.0721 | $ 14.42 |
| 500+ | $ 0.0696 | $ 34.80 |
| 1,000+ | $ 0.0683 | $ 68.30 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@45V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 560mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@45V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Proprietary trench Schottky technology
- Low power consumption, high efficiency
- Suitable for automated placement
- High surge current capability
- Moisture sensitivity level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSS83L45 | Taiwan Semiconductor | SOD-128 | 0 | $ 0.0852 | ||
| SS56FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.2658 | ||
| SS36FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.2232 | ||
| SS310FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.2232 | ||
| SS510FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.1431 | ||
| SS315FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.2232 | ||
| SS515FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.1579 | ||
| SS320FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.2232 | ||
| SS520FSH | Taiwan Semiconductor | SOD-128 | 0 | $ 0.2658 |

