VISHAY SS8PH9-M3/86A
| Manufacturer | |
| MPN | SS8PH9-M3/86A |
| LCSC Part # | C3759472 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 90V TO-277A |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 2uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 2uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.1mm
- Ideal for automated placement
- Guardring for overvoltage protection
- High barrier technology, TJ = 175℃ maximum
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in high frequency rectifier of switching mode power supplies
- Freewheeling diodes
- DC/DC converters
- Polarity protection application
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5427 | $ 0.54 |
| 10+ | $ 0.5346 | $ 5.35 |
| 30+ | $ 0.5297 | $ 15.89 |
| 100+ | $ 0.5248 | $ 52.48 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 2uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 2uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.1mm
- Ideal for automated placement
- Guardring for overvoltage protection
- High barrier technology, TJ = 175℃ maximum
- Low leakage current
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in high frequency rectifier of switching mode power supplies
- Freewheeling diodes
- DC/DC converters
- Polarity protection application
C3759472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS8PH10HM3_A/I | VISHAY | TO-277A | 1 | $ 0.6359 | ||
| SS8PH10HM3_A/H | VISHAY | TO-277A | 1 | $ 0.427 | ||
| SB10200 | DOWO | TO-277B | 2,605 | $ 0.1213 | ||
| SB10200 | Slkor | TO-277 | 175 | $ 0.2003 | ||
| V10P20-M3/86A-HXY | HXY MOSFET | TO-277 | 188 | $0.4077 $0.453 | ||
| SB10150 | R+O | TO-277 | 5,060 | $ 0.1252 | ||
| SS8PH10-M3/86A | VISHAY | TO-277A | 1,510 | $ 0.3629 | ||
| SB10100L | MDD(Microdiode Semiconductor) | TO-277 | 186,330 | $0.2041 $0.2104 | ||
| SB10100 | Slkor | TO-277 | 85 | $ 0.1266 | ||
| SDT8A120P5-13 | DIODES | PowerDI-5 | 4,912 | $ 0.7583 | ||
| MBR8H120PC-AU_R2_000A1 | PANJIT | TO-277C | 2,350 | $ 0.2381 | ||
| SP10300L | XCH | TO-277B | 1,855 | $ 0.2537 | ||
| SB15200L | Slkor | TO-277 | 4,935 | $ 0.334 | ||
| SB10150 | Slkor | TO-277 | 50 | $ 0.203 | ||
| SS8PH9-M3/87A | VISHAY | TO-277A | 0 | $ 0.2688 | ||
| SS8PH9HM3_A/H | VISHAY | TO-277A | 0 | $ 0.5305 | ||
| SS8PH9HM3_A/I | VISHAY | TO-277A | 0 | $ 0.5304 | ||
| SS8PH10-M3/87A | VISHAY | TO-277A | 0 | $ 0.5017 | ||
| SBR8100 | LRC | TO-277A | 0 | $ 0.2504 | ||
| SVT10150V_R2_00001 | PANJIT | TO-277 | 0 | $ 0.2397 |



