ST STPS30H60CGY-TR
| Manufacturer | |
| MPN | STPS30H60CGY-TR |
| LCSC Part # | C3759062 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 15A 60V 660mV@15A D2PAK Diode Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Voltage - Forward(Vf@If) | 660mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@60V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Voltage - Forward(Vf@If) | 660mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@60V |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3955 | $ 3.40 |
| 10+ | $ 3.3354 | $ 33.35 |
| 30+ | $ 3.2964 | $ 98.89 |
| 100+ | $ 3.2558 | $ 325.58 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Voltage - Forward(Vf@If) | 660mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@60V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Voltage - Forward(Vf@If) | 660mV@15A | |
| Reverse Leakage Current (Ir) | 60uA@60V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



