VISHAY SS210-E3/5BT
| Manufacturer | |
| MPN | SS210-E3/5BT |
| LCSC Part # | C3758766 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 1 Independent 100V 750mV@1A 1.5A DO-214AA(SMB) Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 750mV@1A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 750mV@1A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 1.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Slim package
- Suitable for automatic placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- Low forward voltage drop
- High surge capability
- MSL Level 1 per J-STD-020, LF max peak of 260°C
- AEC-Q101 qualified parts available
- RoHS compliant
- Automotive ordering code: base part number P/NHE3
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.178 | $ 0.18 |
| 200+ | $ 0.0689 | $ 13.78 |
| 500+ | $ 0.0665 | $ 33.25 |
| 1,000+ | $ 0.0653 | $ 65.30 |
Standard Packaging3200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 750mV@1A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 750mV@1A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 1.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Slim package
- Suitable for automatic placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- Low forward voltage drop
- High surge capability
- MSL Level 1 per J-STD-020, LF max peak of 260°C
- AEC-Q101 qualified parts available
- RoHS compliant
- Automotive ordering code: base part number P/NHE3
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS210SMB | BORN | SMB | 3,765 | $ 0.0507 | ||
| SK2B | Suzhou Good-Ark Elec | SMB(DO-214AA) | 395 | $ 0.1007 | ||
| SS210Q | YANGJIE | SMB(DO-214AA) | 3,520 | $ 0.1027 | ||
| SS2H10-E3/52T | VISHAY | DO-214AA(SMB) | 920 | $ 0.1615 | ||
| SS2H10HE3_A/H | VISHAY | DO-214AA | 2 | $ 1.0078 | ||
| SS310L | LangJie | SMB | 520 | $ 0.0744 | ||
| STPS2H100U | ST | SMB | 14,600 | $ 0.1843 | ||
| STPS2H100UY | ST | SMB(DO-214AA) | 950 | $ 0.3706 | ||
| SS210-M3/5BT | VISHAY | DO-214AA(SMB) | 0 | $ 0.3381 | ||
| SS210HE3_A/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3549 | ||
| SS210HE3_A/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.3532 | ||
| SSH210 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2275 | ||
| SSH210H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1621 | ||
| SS2H10HE3_A/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.2541 | ||
| SS2H10HM3_A/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.1667 | ||
| SS2H10HM3_A/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.1667 | ||
| SS2H10-M3/52T | VISHAY | DO-214AA(SMB) | 0 | $ 0.3004 | ||
| SS2H10-M3/5BT | VISHAY | DO-214AA(SMB) | 0 | $ 0.3005 | ||
| SS2H10-E3/5BT | VISHAY | DO-214AA(SMB) | 0 | $ 0.3828 | ||
| SL510B | NH | SMB | 0 | $ 0.0611 |

