ROHM RB075BGE40STL
| Manufacturer | |
| MPN | RB075BGE40STL |
| LCSC Part # | C3758504 |
| Packaging | TO-252GE |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V TO-252GE |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Power molded type
- Ultra-low ESR
Applications
AI Translation
- Switching power supply
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3668 | $ 0.37 |
| 10+ | $ 0.357 | $ 3.57 |
| 30+ | $ 0.3505 | $ 10.52 |
| 100+ | $ 0.344 | $ 34.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | TO-252GE | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Power molded type
- Ultra-low ESR
Applications
AI Translation
- Switching power supply
C3758504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RB075BM40SFHTL | ROHM | TO-252 | 3 | $ 1.2843 | ||
| MBRS10100L | WEIDA | TO-252 | 3 | $0.0792 $0.1583 | ||
| MBRD660 | SMC | DPAK | 0 | $ 0.162 | ||
| BD850YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| BD850YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.8096 | ||
| MBRD580 | SMC | DPAK | 0 | $ 0.1913 | ||
| CSHD10-45L TR13 PBFREE | Central | DPAK | 0 | $ 0.3605 | ||
| BD860YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD860YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD860S_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7396 |

