LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SMC S3D10065F product image
Images for reference only

SMC S3D10065FRoHS

Manufacturer
SMCAsian Brands
MPN
S3D10065F
LCSC Part #
C3757875
Packaging
ITO-220AC(TO-220-2F)
Customer #
Key Attributes
650V 1.7V@10A 10A ITO-220AC(TO-220-2F) Single Diodes RoHS
Datasheetpdf iconSMC S3D10065F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8391$ 0.84
200+$ 0.3256$ 65.12
500+$ 0.3145$ 157.25
1,000+$ 0.3082$ 308.20
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSMC
PackagingITO-220AC(TO-220-2F)
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.7V@10A
Reverse Leakage Current (Ir)20uA@650V
Non-Repetitive Peak Forward Surge Current102A
Current - Rectified10A

Introduction

AI Translation

S3D10065A/S3D10065F/S3D10065E/S3D10065G/S3D10065I/S3D10065D1 are single silicon carbide Schottky rectifiers in TO-220AC(TO-220-2)/ITO-220AC(TO-220-2F)/DPAK(TO-252-2)/D2PAK(TO-263-2)/TO-220-Isolated/TO-247AD(TO-247-3) packages. These devices are high-voltage Schottky rectifiers featuring ultralow total conduction losses and highly stable switching characteristics over an extreme temperature range, suited for energy-sensitive high-frequency applications in demanding environments.

Features

AI Translation
  • Maximum junction operating temperature 175°C
  • Ultra-low switching losses
  • Switching speed independent of operating temperature
  • Low total conduction losses
  • High forward surge current capability
  • High package isolation voltage
  • Terminal finish: 100% pure tin
  • Lead-free device
  • All SMC devices traceable to wafer lot

Applications

AI Translation
  • Alternative energy inverters
  • Power factor correction
  • Freewheeling diode
  • Switching power supply output rectification
  • Reverse polarity protection