TI SNJ54AHC374W
| Manufacturer | |
| MPN | SNJ54AHC374W |
| LCSC Part # | C3756225 |
| Packaging | CFP-20 |
| Customer # | |
| Key Attributes | 2V~5.5V 8 40uA 11.5ns@5V,50pF CFP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Quiescent Current | 40uA | |
| Propagation Delay | 11.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Quiescent Current | 40uA | |
| Propagation Delay | 11.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Printers
- Network Switches
- Tests and Measurements
- Wireless Infratructure
- Motor Controls
- Server Motherboards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.3109 | $ 30.31 |
| 200+ | $ 11.7309 | $ 2346.18 |
| 500+ | $ 11.3186 | $ 5659.30 |
| 1,000+ | $ 11.1141 | $ 11114.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Quiescent Current | 40uA | |
| Propagation Delay | 11.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable;Level shifting;Edge rate controllable | |
| Quiescent Current | 40uA | |
| Propagation Delay | 11.5ns@5V,50pF |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Printers
- Network Switches
- Tests and Measurements
- Wireless Infratructure
- Motor Controls
- Server Motherboards
C3756225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

