Nexperia 74AUP1T50GW125
| Manufacturer | |
| MPN | 74AUP1T50GW125 |
| LCSC Part # | C3756034 |
| Packaging | TSSOP-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 2.3V~3.6V 1 1 3.5uA 10.8ns@3.3V,30pF TSSOP-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.3V~3.6V | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 3.5uA | |
| Propagation Delay | 10.8ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.3V~3.6V | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 3.5uA | |
| Propagation Delay | 10.8ns@3.3V,30pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- Low static power consumption; I₍CC₎ = 1.5 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of V₍CC₎
- IOFF circuitry provides partial power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6424 | $ 2.64 |
| 200+ | $ 1.0227 | $ 204.54 |
| 500+ | $ 0.9873 | $ 493.65 |
| 1,000+ | $ 0.9688 | $ 968.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.3V~3.6V | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 3.5uA | |
| Propagation Delay | 10.8ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5 | |
| Current - Output High(IOH) | 4mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 2.3V~3.6V | |
| Series | 74AUP | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 3.5uA | |
| Propagation Delay | 10.8ns@3.3V,30pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- Low static power consumption; I₍CC₎ = 1.5 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of V₍CC₎
- IOFF circuitry provides partial power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
C3756034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

