Nexperia 74LVC16240ADGG-Q100653
| Manufacturer | |
| MPN | 74LVC16240ADGG-Q100653 |
| LCSC Part # | C3755758 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | 1.65V~3.6V 16 80uA TSSOP-48 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5631 | $ 0.56 |
| 200+ | $ 0.2191 | $ 43.82 |
| 500+ | $ 0.2114 | $ 105.70 |
| 1,000+ | $ 0.2067 | $ 206.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Quiescent Current | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 1.65V~3.6V | |
| Series | 74LVC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | - | |
| Propagation Delay | - | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
C3755758 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

