LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74HC125AFELF product image
  • TC74HC125AFELF thumbnail 1
  • TC74HC125AFELF thumbnail 2
  • TC74HC125AFELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74HC125AFELF

Manufacturer
MPN
TC74HC125AFELF
LCSC Part #
C3755313
Packaging
SOIC-14-208mil
Customer #
Key Attributes
Quad Bus Buffer
Datasheetpdf iconTOSHIBA TC74HC125AFELF
Alternative Parts3
In-Stock: 62
62 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5157$ 0.52
10+$ 0.5043$ 5.04
30+$ 0.4961$ 14.88
100+$ 0.488$ 48.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTOSHIBA
PackagingSOIC-14-208mil
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay11ns@4.5V,50pF
Quiescent Current40uA

Introduction

AI Translation

The TC74HC125A/126A are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC125A requires the 3 - state control input G to be set high to place the output into the high impedance state, whereas the TC74HC126A requires the control input to be set low to place the output into high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 10 ns (typ.) at VCC = 5 V
  • Low power dissipation: Icc = 4 μA (max) at Ta = 25 ℃
  • High noise immunity: ΔV_NIH = V_NIL = 28% V_CC (min)
  • Output drive capability: 15 LSTTL loads
  • Symmetrical output impedance: |IOH| = IOL = 6 mA (min)
  • Balanced propagation delays: tpLH ≈ tpHL
  • Wide operating voltage range: VCC(opr) = 2 to 6 V
  • Pin and function compatible with 74LS125/126

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SN74HC125NSRTISOP-14-208mil65$ 0.5744
SN74HC126NSRTISO-14-208mil5$ 0.7235
SN74AHC125NSRTISOIC-14-208mil0$ 0.3079