TI CY54FCT541TLMB
| Fabricante | |
| N.º de pieza fab. | CY54FCT541TLMB |
| Nº LCSC | C3755236 |
| Emb. | LCC-20(8.9x8.9) |
| Número de Cliente | |
| Atrib. clave | TTL compatible CMOS 4.5V~5.5V 8 8ns@5V 200uA LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | LCC-20(8.9x8.9) | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Edge rate controllable;Power-off isolation | |
| Number of Elements | - | |
| Propagation Delay | 8ns@5V | |
| Quiescent Current | 200uA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | LCC-20(8.9x8.9) | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 48mA |
| Tipo | Descripción | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Edge rate controllable;Power-off isolation | |
| Number of Elements | - | |
| Propagation Delay | 8ns@5V | |
| Quiescent Current | 200uA |
Descripción
clock drivers, and bus-oriented transmitters/receivers. These devices provide speed and drive capabilities equivalent to their fastest bipolar-logic counterparts, while reducing power dissipation. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices without external components.
These devices are fully specified for partial-power-down applications using I(0)f(overline). The I(0)f(overline) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Características
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V(0H) (Typically =3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- I(0)f(overline) Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3-State Outputs
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 127.8959 | $ 127.90 |
| 200+ | $ 49.4949 | $ 9898.98 |
| 500+ | $ 47.7541 | $ 23877.05 |
| 1,000+ | $ 46.8948 | $ 46894.80 |
Encapsulado Estándar50/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | LCC-20(8.9x8.9) | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 48mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Edge rate controllable;Power-off isolation | |
| Number of Elements | - | |
| Propagation Delay | 8ns@5V | |
| Quiescent Current | 200uA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | LCC-20(8.9x8.9) | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 12mA | |
| Series | FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 48mA |
| Tipo | Descripción | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Edge rate controllable;Power-off isolation | |
| Number of Elements | - | |
| Propagation Delay | 8ns@5V | |
| Quiescent Current | 200uA |
Descripción
clock drivers, and bus-oriented transmitters/receivers. These devices provide speed and drive capabilities equivalent to their fastest bipolar-logic counterparts, while reducing power dissipation. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices without external components.
These devices are fully specified for partial-power-down applications using I(0)f(overline). The I(0)f(overline) circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Características
- Function, Pinout, and Drive Compatible With FCT and F Logic
- Reduced V(0H) (Typically =3.3 V) Versions of Equivalent FCT Functions
- Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
- I(0)f(overline) Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
- Matched Rise and Fall Times
- Fully Compatible With TTL Input and Output Logic Levels
- 3-State Outputs
C3755236 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

