TI SNJ54HC541FK
| Manufacturer | |
| MPN | SNJ54HC541FK |
| LCSC Part # | C3754756 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | 2V~6V 8 34ns@4.5V,50pF 160uA LCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 54HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 34ns@4.5V,50pF | |
| Quiescent Current | 160uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 54HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 34ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- LED
- Servers
- PCs and Laptops
- Wearable Health Devices
- Electronic Point of Sale
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.3389 | $ 81.34 |
| 200+ | $ 31.4778 | $ 6295.56 |
| 500+ | $ 30.3711 | $ 15185.55 |
| 1,000+ | $ 29.8257 | $ 29825.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 54HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 34ns@4.5V,50pF | |
| Quiescent Current | 160uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 54HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 34ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- LED
- Servers
- PCs and Laptops
- Wearable Health Devices
- Electronic Point of Sale
C3754756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

