Linear Integrated Systems J211 TO-92 3L
| Manufacturer | |
| MPN | J211 TO-92 3L |
| LCSC Part # | C3753160 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 360mW 25V TO-92 JFETs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF | |
| Pd - Power Dissipation | 360mW | |
| Number | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 360mW | |
| Number | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3879 | $ 2.39 |
| 200+ | $ 0.924 | $ 184.80 |
| 500+ | $ 0.8916 | $ 445.80 |
| 1,000+ | $ 0.8762 | $ 876.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF | |
| Pd - Power Dissipation | 360mW | |
| Number | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-92 | |
| Ciss-Input Capacitance | 4pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 360mW | |
| Number | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

