LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Linear Integrated Systems LS5911 TO-71 6L product image
Images for reference only

Linear Integrated Systems LS5911 TO-71 6L

Manufacturer
MPN
LS5911 TO-71 6L
LCSC Part #
C3753127
Packaging
TO-71-6
Customer #
Key Attributes
500mW 2 N-Channel 25V TO-71-6 JFETs RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9173$ 8.92
200+$ 3.4522$ 690.44
500+$ 3.3303$ 1665.15
1,000+$ 3.2702$ 3270.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerLinear Integrated Systems
PackagingTO-71-6
Ciss-Input Capacitance5pF
Pd - Power Dissipation500mW
Number2 N-Channel
operating temperature-55℃~+150℃
Gate-Source Breakdown Voltage (Vgss)25V