Linear Integrated Systems LSK389B SOIC 8L
| Manufacturer | |
| MPN | LSK389B SOIC 8L |
| LCSC Part # | C3753087 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 400mW 2 N-Channel 40V SOIC-8 JFETs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | SOIC-8 | |
| Ciss-Input Capacitance | 25pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | SOIC-8 | |
| Ciss-Input Capacitance | 25pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.037 | $ 7.04 |
| 200+ | $ 2.7241 | $ 544.82 |
| 500+ | $ 2.6285 | $ 1314.25 |
| 1,000+ | $ 2.5807 | $ 2580.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | SOIC-8 | |
| Ciss-Input Capacitance | 25pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | SOIC-8 | |
| Ciss-Input Capacitance | 25pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V |
Report an ErrorShow similar products (0) >
C3753087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

