Linear Integrated Systems LS841 TO-71 6L
| Manufacturer | |
| MPN | LS841 TO-71 6L |
| LCSC Part # | C3753058 |
| Packaging | TO-71-6 |
| Customer # | |
| Key Attributes | 400mW 2 N-Channel 60V TO-71-6 JFETs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-71-6 | |
| Ciss-Input Capacitance | 10pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 60V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-71-6 | |
| Ciss-Input Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 60V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4216 | $ 6.42 |
| 200+ | $ 2.485 | $ 497.00 |
| 500+ | $ 2.3987 | $ 1199.35 |
| 1,000+ | $ 2.3555 | $ 2355.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-71-6 | |
| Ciss-Input Capacitance | 10pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 60V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Packaging | TO-71-6 | |
| Ciss-Input Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Number | 2 N-Channel | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 60V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

