LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-818A30AMC-BGKT2G product image
Images for reference only

ABLIC S-818A30AMC-BGKT2GRoHS

Manufacturer
MPN
S-818A30AMC-BGKT2G
LCSC Part #
C3752780
Packaging
SOT-23-5
Customer #
Key Attributes
3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconABLIC S-818A30AMC-BGKT2G
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4341$ 0.43
200+$ 0.168$ 33.60
500+$ 0.1621$ 81.05
1,000+$ 0.1592$ 159.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)40uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage10V
FeaturesEnable control;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The S-818 Series is a positive voltage regulator developed by CMOS technology and featured by low dropout voltage, high output voltage accuracy and low current consumption. Built-in low on-resistance transistor provides low dropout voltage and large output current. A ceramic capacitor of 2 μF or more can be used as an output capacitor. An ON/OFF circuit ensures long battery life. The SOT-23-5 miniaturized package and the SOT-89-5 package are recommended for configuring portable devices and large output current applications, respectively.

Features

AI Translation
  • Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
  • Output voltage accuracy: ±2.0%
  • Dropout voltage: 170 mV typ. (5.0 V output product, ΔIout = 60 mA)
  • Current consumption: During operation: 30 μA typ., 40 μA max. During power-off: 100 nA typ., 500 nA max.
  • Output current: Possible to output 200 mA (3.0 V output product, VIN = 4 V). Possible to output 300 mA (5.0 V output product, VIN = 6 V).
  • Output capacitor: A ceramic capacitor of 2 μF or more can be used.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for battery-powered device, personal communication device and home electric appliance

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AP2205-30W5-7DIODESSOT-255$ 0.3122
LR8323B-T30(24V300mA_EN)LRSOT-23-5L2,730$0.0780 $0.0821
XC6209F302MR-GTOREXSOT-25-588$ 0.4325
LDK220M30RSTSOT-23-5L2,055$ 0.1865
MD7219E30QC3Mingda MicroelectronicsSOT-23-5L70$ 0.1495
CJ6330B30MJSCJSOT-23-5L1,450$ 0.1343
REG102NA-3/250TISOT-23-510$ 5.2999
REG113NA-3/250TISOT-23-5110$ 5.4682
LP2992IM5-3.0/NOPBTISOT-23-50$ 2.0501
S-816A30AMC-BAFT2GABLICSOT-23-50$ 1.2497
S-816A30AMC-BAFT2UABLICSOT-23-50$ 1.2497
RP170N301B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2358
RP170N301D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.1517
XC6505B301MR-GTOREXSOT-250$ 0.8334
XC6505A301MR-GTOREXSOT-250$ 0.381
R1191N030B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4813
R1191N030D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.4813
REG102NA-3/3KTISOT-23-50$ 3.8749
S-1222B30-M5T1UABLICSOT-23-50$ 0.721
S-1222D30-M5T1UABLICSOT-23-50$ 0.7462