onsemi KA78L05AIDTF
| Manufacturer | |
| MPN | KA78L05AIDTF |
| LCSC Part # | C3752669 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOIC-8-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KA78L05AI of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
Features
AI Translation
- Maximum Output Current of 100 mA
- Output Voltage of 5 V
- Thermal Overload Protection
- Short-Circuit Current Limiting
- Output Voltage Offered in ±5% Tolerance
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1325 | $ 0.13 |
| 200+ | $ 0.0513 | $ 10.26 |
| 500+ | $ 0.0495 | $ 24.75 |
| 1,000+ | $ 0.0486 | $ 48.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5.5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KA78L05AI of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
Features
AI Translation
- Maximum Output Current of 100 mA
- Output Voltage of 5 V
- Thermal Overload Protection
- Short-Circuit Current Limiting
- Output Voltage Offered in ±5% Tolerance
C3752669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L78L05CD13TR-TP | TECH PUBLIC | SOP-8 | 7,695 | $ 0.0574 | ||
| L78L05ACD13TR-TP | TECH PUBLIC | SOP-8 | 5,820 | $ 0.0572 | ||
| LM78L05D | HTC | SOP-8 | 2,150 | $ 0.2298 | ||
| UA78L05AIDR | TI | SOIC-8 | 750 | $ 0.3482 | ||
| PJ78L05PA | PJSEMI | SOP-8 | 60 | $ 0.0801 | ||
| LM78L05ACMX-TP | TECH PUBLIC | SOP-8 | 4,215 | $ 0.079 | ||
| MC78L05ACDR2G-TP | TECH PUBLIC | SOP-8 | 5,240 | $ 0.0818 | ||
| TS78L05CS RLG | Taiwan Semiconductor | SOP-8 | 263 | $ 0.5109 | ||
| BL78L05D | BL | SOP-8 | 20 | $ 0.07 | ||
| L78L05ABD13TR | ST | SOIC-8 | 357,060 | $ 0.0832 | ||
| MC78L05ABDR2G | onsemi | SOIC-8 | 23,665 | $ 0.1453 | ||
| NCV78L05ABDR2G | onsemi | SOIC-8 | 2,500 | $ 0.2045 | ||
| TP78L05S8 | TECH PUBLIC | SOP-8 | 725 | $0.0949 $0.0998 | ||
| UA78L05ACDE4 | TI | SOIC-8 | 200 | $ 0.2536 | ||
| UA78L05ACD | TI | SOIC-8 | 1 | $ 0.6517 | ||
| MC78L05ACDR2G | onsemi | SOIC-8 | 9,155 | $ 0.177 | ||
| MC78L05ACD | onsemi | SOIC-8 | 0 | $ 0.1022 | ||
| KA78L05ADTF | onsemi | SOIC-8 | 0 | $ 0.1766 | ||
| MC78L05ABDG | onsemi | SOIC-8 | 0 | $ 0.144 | ||
| UA78L05AID | TI | SOIC-8 | 0 | $ 0.5933 |

