Nisshinbo Micro Devices Inc. R1180D181B-TR-FE
| Manufacturer | |
| MPN | R1180D181B-TR-FE |
| LCSC Part # | C3752335 |
| Packaging | SON1612-6 |
| Customer # | |
| Key Attributes | 1.8V Positive Fixed SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
- Standby Mode ......... . Typ. 0.1μA
- Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
- Line Regulation . . Typ. 0.05%N
- Output Voltage Accuracy ............ ... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
- Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this 10…0.1μF
Applications
- Stable voltage reference.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2884 | $ 0.29 |
| 200+ | $ 0.1117 | $ 22.34 |
| 500+ | $ 0.1077 | $ 53.85 |
| 1,000+ | $ 0.1058 | $ 105.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SON1612-6 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
- Standby Mode ......... . Typ. 0.1μA
- Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
- Line Regulation . . Typ. 0.05%N
- Output Voltage Accuracy ............ ... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
- Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this 10…0.1μF
Applications
- Stable voltage reference.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C3752335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R1180D181B-TR-YE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.4139 | ||
| R1180D181B5-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5683 | ||
| R1114D181D-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6016 | ||
| R1116D181B-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5683 | ||
| R1114D181A-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6016 | ||
| R1114D181B-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6016 | ||
| R1114D181D5-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6016 | ||
| R1116D181D-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5684 | ||
| R1180D181D-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.5684 | ||
| R1180D181C-TR-FE | Nisshinbo Micro Devices Inc. | SON1612-6 | 0 | $ 0.6502 |

