ABLIC S-1711A2830-M6T1G
| Manufacturer | |
| MPN | S-1711A2830-M6T1G |
| LCSC Part # | C3752064 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Output discharge | |
| Output Type | Fixed |
Introduction
The S-1711 Series is a 2-channel positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption (150 mA output current) developed based on CMOS technology. A 1.0 μF small ceramic capacitor can be used, and a 2-circuit voltage regulator with ±1.0% high-accuracy output voltage is incorporated in SOT-23-6 or super-small SNT-6A package. A/ B/ E/ F type is provided with a discharge shunt function allowing high-speed output response when the ON/OFF pin is used. Compared with the conventional 150 mA output current 2-channel CMOS voltage regulators, high-density mounting is realized by using super-small SNT-6A package and a small ceramic capacitor. Also, the low current consumption makes the S-1711 Series ideal for mobile devices.
Features
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Input voltage: 2.0 V to 6.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 200 mV typ. (3.0 V output product, Iout = 150 mA)
- Current consumption: During operation: 70 μA typ., 90 μA max. (Per circuit); During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (Vin ≥ Vout(S) + 1.0 V) (Per circuit)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric appliance
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6124 | $ 0.61 |
| 200+ | $ 0.2376 | $ 47.52 |
| 500+ | $ 0.2283 | $ 114.15 |
| 1,000+ | $ 0.2253 | $ 225.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.8V;3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Output discharge | |
| Output Type | Fixed |
Introduction
The S-1711 Series is a 2-channel positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption (150 mA output current) developed based on CMOS technology. A 1.0 μF small ceramic capacitor can be used, and a 2-circuit voltage regulator with ±1.0% high-accuracy output voltage is incorporated in SOT-23-6 or super-small SNT-6A package. A/ B/ E/ F type is provided with a discharge shunt function allowing high-speed output response when the ON/OFF pin is used. Compared with the conventional 150 mA output current 2-channel CMOS voltage regulators, high-density mounting is realized by using super-small SNT-6A package and a small ceramic capacitor. Also, the low current consumption makes the S-1711 Series ideal for mobile devices.
Features
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Input voltage: 2.0 V to 6.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 200 mV typ. (3.0 V output product, Iout = 150 mA)
- Current consumption: During operation: 70 μA typ., 90 μA max. (Per circuit); During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (Vin ≥ Vout(S) + 1.0 V) (Per circuit)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric appliance
C3752064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-1711C2830-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.7746 | ||
| S-1721A2830-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| RP152N009B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-6 | 0 | $ 0.9926 |

