LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL9016IRUGWZ-T product image
Images for reference only

RENESAS ISL9016IRUGWZ-TRoHS

Manufacturer
MPN
ISL9016IRUGWZ-T
LCSC Part #
C3751907
Packaging
uTDFN-6-EP(1.6x1.6)
Customer #
Key Attributes
Positive Fixed uTDFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconRENESAS ISL9016IRUGWZ-T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6649$ 0.66
200+$ 0.2577$ 51.54
500+$ 0.2484$ 124.20
1,000+$ 0.2438$ 243.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackaginguTDFN-6-EP(1.6x1.6)
Output Voltage2.7V;1.2V
Number of Outputs2
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)80uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage6.5V
FeaturesEnable control;Built-in soft-start;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

ISL9016 is a high performance dual LDO capable of providing up to ±50mA current on each channel. It features a low standby current and very high PSRR and is stable with output capacitance of 1µF to 4.7µF with an ESR of up to 200mΩ. The device integrates a separate enable function for each output. The quiescent current is typically 49µA when only one LDO is enabled and typically 80µA when both LDOs are enabled. When both LDOs are under shutdown condition, the drawing current is typically less than 1µA. ISL9016 provides a wide input voltage range from 1.8V to 6.5V. It also has a high PSRR of 80dB at 1kHz and 45dB at 1MHz. ISL9016 also provides output current limit, overheat protection, reverse current protection, as well as excellent load transient response. ISL9016 is offered in a tiny 1.6mmx1.6mm 6 Ld µDFN package. Output voltage options are available from 1.2V to 3.3V. Several combinations of voltage outputs are standard and others may be available upon request.

Features

AI Translation
  • Dual Integrated 150mA High Performance LDOs
  • High PSRR: 80dB @ 1kHz and 45dB @ 1MHz
  • Reverse Current Protection
  • Low Quiescent Current - 49µA (Single LDO Enabled), 80µA (Dual LDOs Enabled)
  • Excellent Load Transient Response
  • Typically ±0.8% Output Voltage Accuracy
  • Low Output Noise: Typically 25µV RMS
  • Wide Input Voltage Capability: 1.8V to 6.5V
  • Low Dropout Voltage: Typically 120mV @ 150mA
  • Separate Enable Control for each LDO
  • Stable with 1µF to 4.7µF Ceramic Output Capacitors
  • Soft-start to Limit Input Current Surge During Enable
  • Current Limit and Overheat Protection
  • Tiny 6 Ld 1.6mmx1.6mm µTDFN package
  • Pb-free (RoHS Compliant)

Applications

AI Translation
  • PDAs, Cell Phones and Smart Phones
  • Portable Instruments, MP3/4 Players, PMP, DSC
  • Handheld Devices including Medical Handhelds

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ISL9016IRUWGZ-TRENESASuTDFN-6-EP(1.6x1.6)0$ 1.4867