LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Nisshinbo Micro Devices Inc. RP132S001D-E2-FE product image
Imágenes ilustrativas

Nisshinbo Micro Devices Inc. RP132S001D-E2-FERoHS

Fabricante
N.º de pieza fab.
RP132S001D-E2-FE
Nº LCSC
C3750833
Emb.
HSOP-6J
Número de Cliente
Atrib. clave
800mV~5.5V Positive Adjustable HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de Datospdf iconNisshinbo Micro Devices Inc. RP132S001D-E2-FE
Componentes alternativos2
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.3742$ 0.37
200+$ 0.1449$ 28.98
500+$ 0.1398$ 69.90
1,000+$ 0.1373$ 137.30
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteNisshinbo Micro Devices Inc.
Emb.HSOP-6J
Output Voltage800mV~5.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6.5V
FeaturesEnable control;Adjustable soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeAdjustable

Descripción

Traducción por IA

The RP132x is a voltage-regulator with a built-in low ON-resistance transistor and output current is 1A capability. This IC has two versions: fixed output voltage type and externally adjustable output voltage type. The minimum output voltage can be set from 1.4V. Otherwise, the load regulation of RP132x has much improved when compared with conventional regulators. It's Typ. 5mV at IOUT=0.1mA to 1A. This IC consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, current limit circuits to prevent over-current and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. Additionally, E/F Version with delay pin for inrush current limit time setting are also available. The packages for these ICs are DFN(PL)1820-6, SOT-89-5, HSOP-6J and TO-252-5-P2. DFN(PL)1820-6 is suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 are supporting high wattage.

Características

Traducción por IA
  • Output Current: Min. 1A
  • Supply Current: Typ. 65µA
  • Standby Current: Typ. 0.15µA
  • Input Voltage Range: 1.4V to 6.5V
  • Output Voltage Range: Fixed Output Voltage Type: 0.8V to 5.5V (0.1V steps); Adjustable Output Voltage Type: 0.8V to 5.5V (For other voltages, please refer to MARK INFORMATIONS.)
  • Dropout Voltage: Typ. 0.52V (VOUT = 2.8V, IOUT = 1A)
  • Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V)
  • Output Voltage Accuracy: ±1.0%
  • Output Voltage Temperature-Drift Coefficient: Typ. ±60ppm/°C
  • Line Regulation: Typ. 0.052%/V
  • Load Regulation: Typ. 3mV at IOUT = 300mA, Typ. 5mV at IOUT = 1A
  • Packages: DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
  • Inrush Current Limit Circuit: Typ. 500mA; B/D version: Inrush current limit time is 500µs. E/F version: Inrush current limit time is adjustable.
  • Fold-Back Protection Circuit: Typ. 250mA (Current at short mode)
  • Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 165°C; Released Temperature: Typ. 95°C
  • Auto Discharge Function: D, F version
  • Ceramic capacitors are recommended to be used with this IC: 2.2µF or more (VOUT ≤ 3.6V); 4.7µF or more (VOUT > 3.6V)

Aplicaciones

Traducción por IA
  • Power source for battery-powered equipment.
  • Power source for portable communication equipment
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for home appliances and Notebook PC.

Componentes alternativos

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
RP132S001B-E2-FENisshinbo Micro Devices Inc.HSOP-6J0$ 0.3735
RP132S001B-E2-YENisshinbo Micro Devices Inc.HSOP-6J0$ 0.5417