Nisshinbo Micro Devices Inc. RP202K151D-TR
| Manufacturer | |
| MPN | RP202K151D-TR |
| LCSC Part # | C3750430 |
| Packaging | DFN1010-4 |
| Customer # | |
| Key Attributes | 1.5V Positive Fixed DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Built-in soft-start | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Built-in soft-start | |
| Output Type | Fixed |
Introduction
The RP202x is voltage regulator IC with high output voltage accuracy, low dropout voltage and low supply current. This IC performs with the chip enable function and realize a standby mode with low supply current. To prevent the destruction by over current, the current limit circuit is included. The RP202x has 3 - mode. One is standby mode with CE pin. The other two are the fast response mode (Fast Mode) and the low power mode, and switch over automatically according to the load current of the LDO. Supply current of IC itself at light load is automatically reduced. The output voltage is maintained between Fast Mode and ECO Mode. The RP202x consists of a voltage reference unit, an error amplifier, a resister net for voltage setting, and a current limit circuit. Since the packages are SOT - 23 - 5, SC - 88A, and DFN(PL)1010 - 4, high density mounting of the IC on boards is possible.
Features
- Input Voltage Range: 1.4V to 5.25V
- Output Voltage Range: 0.8V to 4.0V (0.1V steps)
- Supply Current (Iout = 0mA): Typ. 2.5μA
- Supply Current (Iout = 10mA): Typ. 50μA
- Supply Current (Standby Mode): Typ. 0.1μA
- Dropout Voltage: Typ. 0.20V (IOUT = 200mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V, IOUT = 30mA)
- Line Regulation: Typ. 0.02%/V (IOUT = 10mA)
- Packages: DFN(PL)1010 - 4, SC - 88A, SOT - 23 - 5
- Built - in Foldback Protection Circuit: Typ. 60mA (Current at short mode)
- Built - in Constant Slope Circuit (Soft - start Function)
- Ceramic capacitors are recommended to be used with this IC 0.47μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery - powered equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3808 | $ 0.38 |
| 200+ | $ 0.1474 | $ 29.48 |
| 500+ | $ 0.1422 | $ 71.10 |
| 1,000+ | $ 0.1397 | $ 139.70 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Built-in soft-start | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Built-in soft-start | |
| Output Type | Fixed |
Introduction
The RP202x is voltage regulator IC with high output voltage accuracy, low dropout voltage and low supply current. This IC performs with the chip enable function and realize a standby mode with low supply current. To prevent the destruction by over current, the current limit circuit is included. The RP202x has 3 - mode. One is standby mode with CE pin. The other two are the fast response mode (Fast Mode) and the low power mode, and switch over automatically according to the load current of the LDO. Supply current of IC itself at light load is automatically reduced. The output voltage is maintained between Fast Mode and ECO Mode. The RP202x consists of a voltage reference unit, an error amplifier, a resister net for voltage setting, and a current limit circuit. Since the packages are SOT - 23 - 5, SC - 88A, and DFN(PL)1010 - 4, high density mounting of the IC on boards is possible.
Features
- Input Voltage Range: 1.4V to 5.25V
- Output Voltage Range: 0.8V to 4.0V (0.1V steps)
- Supply Current (Iout = 0mA): Typ. 2.5μA
- Supply Current (Iout = 10mA): Typ. 50μA
- Supply Current (Standby Mode): Typ. 0.1μA
- Dropout Voltage: Typ. 0.20V (IOUT = 200mA, VOUT = 2.8V)
- Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V, IOUT = 30mA)
- Line Regulation: Typ. 0.02%/V (IOUT = 10mA)
- Packages: DFN(PL)1010 - 4, SC - 88A, SOT - 23 - 5
- Built - in Foldback Protection Circuit: Typ. 60mA (Current at short mode)
- Built - in Constant Slope Circuit (Soft - start Function)
- Ceramic capacitors are recommended to be used with this IC 0.47μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery - powered equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP132C15D4 | TECH PUBLIC | DFN-4-EP(1x1) | 10,130 | $ 0.1163 | ||
| XC6232B152DR(UMW) | UMW | DFN-4(1x1) | 9,630 | $ 0.0475 | ||
| TP132C15D4-2 | TECH PUBLIC | DFN-4L(1x1) | 460 | $ 0.1453 | ||
| XTP2021-150AD1CT | XTX | DFN1x1-4L | 2,240 | $0.0235 $0.0781 | ||
| TP132C15D4-1 | TECH PUBLIC | DFN-4-EP(1x1) | 1,290 | $ 0.073 | ||
| AP7341D-15FS4-7 | DIODES | X2-DFN1010-4 | 5 | $ 0.1723 | ||
| NCP114AMX150TCG | onsemi | UDFN-4-EP(1x1) | 70 | $ 0.166 | ||
| XC6233H1519R-G | TOREX | USPQ-4B04 | 0 | $ 0.2773 | ||
| AP7343-15FS4-7B | DIODES | X2-DFN1010-4 | 0 | $ 0.1492 | ||
| AP7343D-15FS4-7B | DIODES | X2-DFN1010-4-EP | 0 | $ 0.1234 | ||
| RP114K151D-TRB | Nisshinbo Micro Devices Inc. | DFN(PLP)1010-4B | 0 | $ 0.038 | ||
| RP114K151B-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.9926 | ||
| RP114K151D-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.9926 | ||
| NCP177AMX150TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1191 | ||
| NCP177BMX150TCG | onsemi | XDFN-4(1x1) | 0 | $ 0.1118 | ||
| LP3980-15QVF | LOWPOWER | XDFN-4-EP(1x1) | 0 | $ 0.1158 | ||
| LP3980H-15QVF | LOWPOWER | UTDFN-4-EP(1x1) | 0 | $ 0.139 | ||
| SGM2036-1.5YUDH4G/TR | SGMICRO | UTDFN-4L(1x1) | 0 | $ 0.2116 | ||
| SGM2036S-1.5XXDH4G/TR | SGMICRO | XTDFN-4L(1x1) | 0 | $ 0.211 | ||
| NCV8177BMX150TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.5594 |

