LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP132J551D-T1-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RP132J551D-T1-FE

Manufacturer
MPN
RP132J551D-T1-FE
LCSC Part #
C3747596
Packaging
TO-252-5-P2
Customer #
Key Attributes
5.5V Positive Fixed TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. RP132J551D-T1-FE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5476$ 0.55
200+$ 0.2129$ 42.58
500+$ 0.2052$ 102.60
1,000+$ 0.2006$ 200.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingTO-252-5-P2
Output Voltage5.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)85uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6.5V
FeaturesEnable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The RP132x is a voltage-regulator with a built-in low ON-resistance transistor and output current is 1A capability. This IC has two versions: fixed output voltage type and externally adjustable output voltage type. The minimum output voltage can be set from 1.4V. Otherwise, the load regulation of RP132x has much improved when compared with conventional regulators. It's Typ. 5mV at IOUT=0.1mA to 1A. This IC consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, current limit circuits to prevent over-current and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. Additionally, E/F Version with delay pin for inrush current limit time setting are also available. The packages for these ICs are DFN(PL)1820-6, SOT-89-5, HSOP-6J and TO-252-5-P2. DFN(PL)1820-6 is suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 are supporting high wattage.

Features

AI Translation
  • Output Current: Min. 1A
  • Supply Current: Typ. 65µA
  • Standby Current: Typ. 0.15µA
  • Input Voltage Range: 1.4V to 6.5V
  • Output Voltage Range: Fixed Output Voltage Type: 0.8V to 5.5V (0.1V steps); Adjustable Output Voltage Type: 0.8V to 5.5V (For other voltages, please refer to MARK INFORMATIONS.)
  • Dropout Voltage: Typ. 0.52V (VOUT = 2.8V, IOUT = 1A)
  • Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V)
  • Output Voltage Accuracy: ±1.0%
  • Output Voltage Temperature-Drift Coefficient: Typ. ±60ppm/°C
  • Line Regulation: Typ. 0.052%/V
  • Load Regulation: Typ. 3mV at IOUT = 300mA, Typ. 5mV at IOUT = 1A
  • Packages: DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
  • Inrush Current Limit Circuit: Typ. 500mA; B/D version: Inrush current limit time is 500µs. E/F version: Inrush current limit time is adjustable.
  • Fold-Back Protection Circuit: Typ. 250mA (Current at short mode)
  • Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 165°C; Released Temperature: Typ. 95°C
  • Auto Discharge Function: D, F version
  • Ceramic capacitors are recommended to be used with this IC: 2.2µF or more (VOUT ≤ 3.6V); 4.7µF or more (VOUT > 3.6V)

Applications

AI Translation
  • Power source for battery-powered equipment.
  • Power source for portable communication equipment
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for home appliances and Notebook PC.