Nisshinbo Micro Devices Inc. R1170H501B-T1-FE
| Manufacturer | |
| MPN | R1170H501B-T1-FE |
| LCSC Part # | C3746289 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The R1170x Series are positive voltage regulator ICs by CMOS process. The R1170x Series have features of high ripple rejection, low dropout voltage, high output voltage accuracy, low consumption current. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor net for setting output voltage, a current limit circuit at short mode, a chip enable circuit, and thermal-shunt circuit. Output Voltage of R1170 is fixed in the IC. Low consumption current by the merit of CMOS process and built-in transistors with low ON-resistance make low dropout voltage and chip enable function prolong the battery life. These regulators are remarkable improvement on the current regulators in terms of ripple rejection, input transient response, and load transient response. Maximum Output Current is large for its compact size. Thus, the R1170x Series are suitable for various power sources for portable appliances. Since the packages for these ICs are the SOT-89-5 package, HSON-6, or HSOP-6J, high density mounting of the ICs on boards is possible.
Features
- Supply Current...Typ. 80μA
- Standby Current...Typ. 0.1μA
- Output Current...Min. 800mA
- Dropout Voltage...Typ. 0.12V (VOUT=3.0V, IOUT=300mA)
- Output Voltage Accuracy...±2.0%
- Temperature-Drift Coefficient of Output Voltage...Typ.±100ppm/°C
- Line Regulation...Typ. 0.05%/V
- Output Voltage...1.5V to 5.0V (0.1V steps)
- Packages...HSON-6, SOT-89-5, HSOP-6J
- Built-in Current Limit Circuit
- Built-in Thermal Shutdown Circuit
- Ceramic capacitors are recommended to be used with this IC
Applications
- Local Power source for Notebook PC.
- Local Power source for portable appliances, cameras, and videos.
- Local Power source for equipment of battery-use.
- Local Power source for home appliances.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3882 | $ 0.39 |
| 200+ | $ 0.1503 | $ 30.06 |
| 500+ | $ 0.145 | $ 72.50 |
| 1,000+ | $ 0.1424 | $ 142.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 800mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The R1170x Series are positive voltage regulator ICs by CMOS process. The R1170x Series have features of high ripple rejection, low dropout voltage, high output voltage accuracy, low consumption current. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor net for setting output voltage, a current limit circuit at short mode, a chip enable circuit, and thermal-shunt circuit. Output Voltage of R1170 is fixed in the IC. Low consumption current by the merit of CMOS process and built-in transistors with low ON-resistance make low dropout voltage and chip enable function prolong the battery life. These regulators are remarkable improvement on the current regulators in terms of ripple rejection, input transient response, and load transient response. Maximum Output Current is large for its compact size. Thus, the R1170x Series are suitable for various power sources for portable appliances. Since the packages for these ICs are the SOT-89-5 package, HSON-6, or HSOP-6J, high density mounting of the ICs on boards is possible.
Features
- Supply Current...Typ. 80μA
- Standby Current...Typ. 0.1μA
- Output Current...Min. 800mA
- Dropout Voltage...Typ. 0.12V (VOUT=3.0V, IOUT=300mA)
- Output Voltage Accuracy...±2.0%
- Temperature-Drift Coefficient of Output Voltage...Typ.±100ppm/°C
- Line Regulation...Typ. 0.05%/V
- Output Voltage...1.5V to 5.0V (0.1V steps)
- Packages...HSON-6, SOT-89-5, HSOP-6J
- Built-in Current Limit Circuit
- Built-in Thermal Shutdown Circuit
- Ceramic capacitors are recommended to be used with this IC
Applications
- Local Power source for Notebook PC.
- Local Power source for portable appliances, cameras, and videos.
- Local Power source for equipment of battery-use.
- Local Power source for home appliances.
C3746289 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6220B501PR-G | TOREX | SOT-89-5 | 47 | $ 0.863 | ||
| R1172H501B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4184 | ||
| R1172H501D-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4184 | ||
| S-1170B50UC-OUJTFG | ABLIC | SOT-89-5 | 0 | $ 0.377 | ||
| XC6220A501PR-G | TOREX | SOT-89-5 | 0 | $ 0.4409 | ||
| RP132H501D-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.3492 | ||
| RP132H501B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.3622 | ||
| RP131H501B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.3128 | ||
| XC6220D501PR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| XC6220C501PR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| R1173H501D-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4102 | ||
| R1190H050D-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4633 | ||
| R1190H050B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4633 | ||
| S-1170B50UC-OUJTFU | ABLIC | SOT-89-5 | 0 | $ 0.3845 |

