ABLIC S-817A33ANB-CUWT1U
| Manufacturer | |
| MPN | S-817A33ANB-CUWT1U |
| LCSC Part # | C3745528 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 50mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 50mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 μA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (5NT-4A: 1.2 mm×1.6 mm). It is optimal as a power supply of small portable device.
Features
- Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 160 mV typ. (5.0 V output product, lOUT = 10 mA)
- Current consumption: During operation: 1.2 μA typ., 2.5 μA max.
- Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
- Output capacitor: A ceramic capacitor of 0.1 μF or more can be used.
- Built-in short circuit protection: Only S-817A Series
- Line regulation: Stable operation at low load of 1 μA
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for home electric appliance
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2514 | $ 0.25 |
| 200+ | $ 0.0973 | $ 19.46 |
| 500+ | $ 0.0939 | $ 46.95 |
| 1,000+ | $ 0.0922 | $ 92.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 50mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 50mA | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 μA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (5NT-4A: 1.2 mm×1.6 mm). It is optimal as a power supply of small portable device.
Features
- Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
- Output voltage accuracy: ±2.0%
- Dropout voltage: 160 mV typ. (5.0 V output product, lOUT = 10 mA)
- Current consumption: During operation: 1.2 μA typ., 2.5 μA max.
- Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
- Output capacitor: A ceramic capacitor of 0.1 μF or more can be used.
- Built-in short circuit protection: Only S-817A Series
- Line regulation: Stable operation at low load of 1 μA
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for home electric appliance
C3745528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-817A33ANB-CUWT2G | ABLIC | SC-82AB | 93 | $ 0.7551 | ||
| NCP553SQ33T1G | onsemi | SC-82-AB(SC-70-4) | 0 | $ 0.2729 | ||
| RQ5RW33AA-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5683 | ||
| RQ5RW33BA-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5684 |

