LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJM78L08UA-TE1 product image
Images for reference only

Nisshinbo Micro Devices Inc. NJM78L08UA-TE1RoHS

Manufacturer
MPN
NJM78L08UA-TE1
LCSC Part #
C3744533
Packaging
SOT-89
Customer #
Key Attributes
7.6V~8.4V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. NJM78L08UA-TE1
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2623$ 0.26
200+$ 0.1015$ 20.30
500+$ 0.098$ 49.00
1,000+$ 0.0962$ 96.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-89
Output Voltage7.6V~8.4V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2.1mA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The NJM78L00 series of 3-Terminal Positive Voltage Regulators are constructed using the New JRC Planar epitaxial process. These regulators employ internal current limiting and thermal shut down, making them essentially indestructible. If adequate heat sinking is provided, they can deliver up to 100mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The NJM78L00 series used as a Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features

AI Translation
  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guaranteed 100mA Output Current
  • Package Outline SOT-89, SOP8 JEDEC 150mil
  • Bipolar Technology

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
78L08TECH PUBLICSOT-89-3L40,060$ 0.0425
TP78L08T3TECH PUBLICSOT-89-3L1,710$ 0.0501