TI REG104FA-3.3
| Manufacturer | |
| MPN | REG104FA-3.3 |
| LCSC Part # | C3743953 |
| Packaging | DDPAK-5(TO-263-5) |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 1.7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.7A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.7A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.
Typical ground pin current is only 1.7mA (at IOUT = 1A) and drops to 0.5μA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.
The REG104 has very low output noise (typically 33μVRMS for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).
The REG104 is well protected—internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.
Features
- NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 230mV typ at 1A and 3.3V Output
- Output Capacitor NOT Required for Stability
- FAST TRANSIENT RESPONSE
- VERY LOW NOISE: 33µVRMS
- HIGH ACCURACY: ±2% max
- HIGH EFFICIENCY: IGND = 1.7mA at IOUT = 1A, Not Enabled: IGND = 0.5μA
- 2.5V, 2.7V, 3.0V, 3.3V, 5.0V AND ADJUSTABLE OUTPUT VERSIONS
- THERMAL PROTECTION
- SMALL SURFACE-MOUNT PACKAGES: SOT223-5, DDPAK-5
Applications
- PORTABLE COMMUNICATION DEVICES
- BATTERY-POWERED EQUIPMENT
- MODEMS
- BAR-CODE SCANNERS
- BACKUP POWER SUPPLIES
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1411 | $ 2.14 |
| 200+ | $ 0.8299 | $ 165.98 |
| 500+ | $ 0.8006 | $ 400.30 |
| 1,000+ | $ 0.7852 | $ 785.20 |
Standard Packaging49/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 1.7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.7A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DDPAK-5(TO-263-5) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.7A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.
Typical ground pin current is only 1.7mA (at IOUT = 1A) and drops to 0.5μA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.
The REG104 has very low output noise (typically 33μVRMS for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).
The REG104 is well protected—internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.
Features
- NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 230mV typ at 1A and 3.3V Output
- Output Capacitor NOT Required for Stability
- FAST TRANSIENT RESPONSE
- VERY LOW NOISE: 33µVRMS
- HIGH ACCURACY: ±2% max
- HIGH EFFICIENCY: IGND = 1.7mA at IOUT = 1A, Not Enabled: IGND = 0.5μA
- 2.5V, 2.7V, 3.0V, 3.3V, 5.0V AND ADJUSTABLE OUTPUT VERSIONS
- THERMAL PROTECTION
- SMALL SURFACE-MOUNT PACKAGES: SOT223-5, DDPAK-5
Applications
- PORTABLE COMMUNICATION DEVICES
- BATTERY-POWERED EQUIPMENT
- MODEMS
- BAR-CODE SCANNERS
- BACKUP POWER SUPPLIES
C3743953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBM1764DT-3.3 | Corebai Microelectronics | TO-263-5 | 15 | $ 8.6879 | ||
| LM39301R-3.3 | HTC | TO-263-5L | 101 | $ 1.0567 | ||
| LT1764AEQ-3.3#TRPBF | ADI | DDPAK-5 | 109 | $ 12.3005 | ||
| LT1529IQ-3.3#TRPBF | ADI | DDPAK-5 | 1 | $ 18.5768 | ||
| LT1529CQ-3.3#TRPBF | ADI | DDPAK-5 | 8 | $ 14.6661 | ||
| MIC39301S-3.3/TR | HGSEMI | TO-263-5 | 517 | $ 1.0885 | ||
| LT1764EQ-3.3#TRPBF | ADI | DDPAK-5 | 0 | $ 8.1321 | ||
| LT1764EQ-3.3#PBF | ADI | D2PAK-5 | 0 | $ 12.8562 | ||
| LT1529IQ-3.3#PBF | ADI | DDPAK-5 | 0 | $ 17.2168 | ||
| LT1529CQ-3.3#PBF | ADI | DDPAK-5 | 0 | $ 6.444 |

