Nisshinbo Micro Devices Inc. NJW4184DL3-15A-TE2
| Manufacturer | |
| MPN | NJW4184DL3-15A-TE2 |
| LCSC Part # | C3743546 |
| Packaging | TO-252-5 |
| Customer # | |
| Key Attributes | 15V Positive Fixed TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | TO-252-5 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 35V | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | TO-252-5 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 35V | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The NJW4184 is a high voltage and low current consumption low dropout regulator. It has two lineups as A version (built-in ON/OFF function type) and B version (3-terminal / compatible with 78L/M series) NJW4184 is mounted to SOT-89-3/-5, TO-252-3/-5 packages and corresponded to Low ESR capacitor (MLCC). The wide input range makes NJW4184 suitable for a Car accessory, industrial supplies, battery equipment and various applications.
Features
- Wide Operating Voltage Range 4.0 to 35V (max.)
- Low Current Consumption 12μA (A version) 9μA (B version)
- Correspond to Low ESR capacitor (MLCC)
- Output Current l₀(min.) = 300mA
- Output Voltage Range VO: 2.5V to 15.0V
- High Precision Output V₀ ±1.0%
- ON/OFF function (apply only A ver.)
- Internal Thermal Overload Protection
- Internal Over Current Protection
- Package Outline A ver.: SOT-89-5 TO-252-5 B ver.: SOT-89-3 TO-252-3
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7266 | $ 0.73 |
| 200+ | $ 0.2808 | $ 56.16 |
| 500+ | $ 0.2715 | $ 135.75 |
| 1,000+ | $ 0.2669 | $ 266.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | TO-252-5 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 35V | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | TO-252-5 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 35V | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The NJW4184 is a high voltage and low current consumption low dropout regulator. It has two lineups as A version (built-in ON/OFF function type) and B version (3-terminal / compatible with 78L/M series) NJW4184 is mounted to SOT-89-3/-5, TO-252-3/-5 packages and corresponded to Low ESR capacitor (MLCC). The wide input range makes NJW4184 suitable for a Car accessory, industrial supplies, battery equipment and various applications.
Features
- Wide Operating Voltage Range 4.0 to 35V (max.)
- Low Current Consumption 12μA (A version) 9μA (B version)
- Correspond to Low ESR capacitor (MLCC)
- Output Current l₀(min.) = 300mA
- Output Voltage Range VO: 2.5V to 15.0V
- High Precision Output V₀ ±1.0%
- ON/OFF function (apply only A ver.)
- Internal Thermal Overload Protection
- Internal Over Current Protection
- Package Outline A ver.: SOT-89-5 TO-252-5 B ver.: SOT-89-3 TO-252-3
C3743546 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

