Nisshinbo Micro Devices Inc. NJM2370U05-TE1
| Manufacturer | |
| MPN | NJM2370U05-TE1 |
| LCSC Part # | C3743468 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The NJM2370 is a low dropout positive voltage regulator with ON/OFF control. It has a low quiescent current, output current of 150mA and low dropout voltage of 0.1V (at 10 = 300A). Further it can be added an external noise bypass capacitor. It can be improve the characteristics of output noise and ripple rejection by changing the capacitance value. The NJM2370 is available in a small 5 - lead SOT - 89 package and thin 8 - lead MSOP (VSP) and MSOP (TVSP) packages. These performances make it well - suited for battery - powered portable devices such as a mobile phone, PHS and movie camera.
Features
- Output Current (150mA min. (V₀ - 0.3V))
- Low Dropout Voltage (0.1V typ. (10 = 30mA))
- External Capacitor for Noise Bypass
- ON / OFF Control Function
- Over Current Limit
- Thermal Shutdown
- Bipolar Technology
- Package Outline SOT - 89 - 5, MSOP8 (VSP8), MSOP8 (TVSP8)
Applications
- battery - powered portable devices
- mobile phone
- PHS
- movie camera
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4305 | $ 0.43 |
| 200+ | $ 0.1666 | $ 33.32 |
| 500+ | $ 0.1608 | $ 80.40 |
| 1,000+ | $ 0.1579 | $ 157.90 |
Standard Packaging25/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-89-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 180uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The NJM2370 is a low dropout positive voltage regulator with ON/OFF control. It has a low quiescent current, output current of 150mA and low dropout voltage of 0.1V (at 10 = 300A). Further it can be added an external noise bypass capacitor. It can be improve the characteristics of output noise and ripple rejection by changing the capacitance value. The NJM2370 is available in a small 5 - lead SOT - 89 package and thin 8 - lead MSOP (VSP) and MSOP (TVSP) packages. These performances make it well - suited for battery - powered portable devices such as a mobile phone, PHS and movie camera.
Features
- Output Current (150mA min. (V₀ - 0.3V))
- Low Dropout Voltage (0.1V typ. (10 = 30mA))
- External Capacitor for Noise Bypass
- ON / OFF Control Function
- Over Current Limit
- Thermal Shutdown
- Bipolar Technology
- Package Outline SOT - 89 - 5, MSOP8 (VSP8), MSOP8 (TVSP8)
Applications
- battery - powered portable devices
- mobile phone
- PHS
- movie camera
C3743468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6702D501PR-G | TOREX | SOT-89-5 | 200 | $ 1.1675 | ||
| MD7680E50PC1 | Mingda Microelectronics | SOT-89-5L | 60 | $ 0.2623 | ||
| XC6701B502PR-G | TOREX | SOT-89-5 | 490 | $ 0.5375 | ||
| R1500H050B-T1-JE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.8676 | ||
| R1500H050B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.5199 | ||
| NJW4107U2-05A-TE1 | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.4782 | ||
| R1150H005B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.333 | ||
| XC6216B502PR-G | TOREX | SOT-89-5 | 0 | $ 0.4703 | ||
| R1516H050B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.5196 | ||
| R1155H050B-T1-FE | Nisshinbo Micro Devices Inc. | SOT-89-5 | 0 | $ 0.3772 |

