Nisshinbo Micro Devices Inc. RP101N281B-TR-FE
| Manufacturer | |
| MPN | RP101N281B-TR-FE |
| LCSC Part # | C3743288 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
Introduction
The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 18μA
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection ... Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ... ±0.6%
- Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
- Input Voltage Range ... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5307 | $ 0.53 |
| 200+ | $ 0.2052 | $ 41.04 |
| 500+ | $ 0.199 | $ 99.50 |
| 1,000+ | $ 0.1944 | $ 194.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
Introduction
The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 18μA
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection ... Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ... ±0.6%
- Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
- Input Voltage Range ... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
C3743288 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV70228DBVR(MS) | MSKSEMI | SOT-23-5 | 2,545 | $0.0782 $0.0868 | ||
| AP2125K-2.8TRG1(MS) | MSKSEMI | SOT-23-5 | 2,225 | $0.0935 $0.1038 | ||
| TLV74328PDBVR-MS | MSKSEMI | SOT-23-5 | 2,685 | $0.0854 $0.0898 | ||
| SGM2019-2.8YN5G/TR | SGMICRO | SOT-23-5 | 3,140 | $ 0.2395 | ||
| SUL6018S5-28 | Suntek | SOT-23-5L | 405 | $ 0.3327 | ||
| MIC5318-2.8YD5-TR | MICROCHIP | TSOT-23-5 | 10 | $ 0.3425 | ||
| SGM2036-2.8YN5G/TR | SGMICRO | SOT-23-5 | 6,445 | $ 0.2594 | ||
| LP3980-28B5F | LOWPOWER | SOT-23-5 | 2,160 | $ 0.0672 | ||
| RS3236-2.8YF5 | RUNIC | SOT-23-5 | 2,820 | $ 0.0739 | ||
| RP101N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5307 | ||
| RP101N281B5-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.2519 | ||
| R1161N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4072 | ||
| NJM2881F28-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3787 | ||
| NJM2882F28-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3787 | ||
| RP102N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.0274 | ||
| RP102N281D5-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.0274 | ||
| RP102N281B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.0275 | ||
| GS2019-28TR | Gainsil | SOT-23-5 | 0 | $ 0.0717 | ||
| RP200N281D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 1.1351 | ||
| SGM2028-2.8YN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.2637 |

