I-PEX 20879-040E-01
| Manufacturer | |
| MPN | 20879-040E-01 |
| LCSC Part # | C3742985 |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Micro-Coaxial Connector, Fully-shielded and multi-point ground, Mechanical lock, High-data-rate transfer |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | I-PEX | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | - | |
| Number of Pins | 40P | |
| Current Rating | - | |
| Reference Series | - | |
| Voltage Rating | - | |
| Color | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Pitch | - | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Contact Plating | - | |
| Z-Height of the Board | - | |
| Row Spacing | - | |
| Pin Structure | 1x40P | |
| Contact Material | CuNiSi Alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | I-PEX | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | - | |
| Number of Pins | 40P | |
| Current Rating | - | |
| Reference Series | - | |
| Voltage Rating | - | |
| Color | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Pitch | - | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Contact Plating | - | |
| Z-Height of the Board | - | |
| Row Spacing | - | |
| Pin Structure | 1x40P | |
| Contact Material | CuNiSi Alloy |
Introduction
CABLINE-UM is a fully shielded, multi-point grounded micro coaxial connector featuring a mechanical lock design, supporting high-speed data transmission (20 Gbps per channel) with a 0.4 mm pitch, in a right-angle vertical mating type. The ZenShield full shielding and multi-point grounding prevent EMI leakage, allowing placement closer to antennas or radiating structures. The connector is available in multiple variants: with a locking cover for enhanced mating retention, or without a locking cover for a low-profile design; minimum wiping length of 0.65 mm; pull-tab retainer for improved mating/unmating efficiency; high contact reliability; halogen-free and RoHS compliant.
Features
- Fully shielded with multi-point grounding
- Mechanical lock design
- High-speed data transfer (20 Gbps/lane)
- 0.4 mm pitch
- Right-angle vertical mating type
- ZenShield full shielding for EMI leakage prevention
- Multiple variants: with locking cover for enhanced mating retention, without locking cover for low-profile design
- Minimum wipe length 0.65 mm
- Pull tab retainer for improved insertion/extraction efficiency
- High contact reliability
- Halogen-free
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5995 | $ 2.60 |
| 10+ | $ 2.2073 | $ 22.07 |
| 30+ | $ 1.9629 | $ 58.89 |
| 100+ | $ 1.7124 | $ 171.24 |
| 500+ | $ 1.5993 | $ 799.65 |
| 1,000+ | $ 1.5495 | $ 1549.50 |
Standard Packaging4500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | I-PEX | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | - | |
| Number of Pins | 40P | |
| Current Rating | - | |
| Reference Series | - | |
| Voltage Rating | - | |
| Color | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Pitch | - | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Contact Plating | - | |
| Z-Height of the Board | - | |
| Row Spacing | - | |
| Pin Structure | 1x40P | |
| Contact Material | CuNiSi Alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | I-PEX | |
| Packaging | SMD,P=0.4mm,Surface Mount,Right Angle | |
| Y-Width of Bottom Edge on Board | - | |
| Number of Pins | 40P | |
| Current Rating | - | |
| Reference Series | - | |
| Voltage Rating | - | |
| Color | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Pitch | - | |
| Number of PINs Per Row | - | |
| Number of Rows | 1 | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Contact Plating | - | |
| Z-Height of the Board | - | |
| Row Spacing | - | |
| Pin Structure | 1x40P | |
| Contact Material | CuNiSi Alloy |
Introduction
CABLINE-UM is a fully shielded, multi-point grounded micro coaxial connector featuring a mechanical lock design, supporting high-speed data transmission (20 Gbps per channel) with a 0.4 mm pitch, in a right-angle vertical mating type. The ZenShield full shielding and multi-point grounding prevent EMI leakage, allowing placement closer to antennas or radiating structures. The connector is available in multiple variants: with a locking cover for enhanced mating retention, or without a locking cover for a low-profile design; minimum wiping length of 0.65 mm; pull-tab retainer for improved mating/unmating efficiency; high contact reliability; halogen-free and RoHS compliant.
Features
- Fully shielded with multi-point grounding
- Mechanical lock design
- High-speed data transfer (20 Gbps/lane)
- 0.4 mm pitch
- Right-angle vertical mating type
- ZenShield full shielding for EMI leakage prevention
- Multiple variants: with locking cover for enhanced mating retention, without locking cover for low-profile design
- Minimum wipe length 0.65 mm
- Pull tab retainer for improved insertion/extraction efficiency
- High contact reliability
- Halogen-free
- RoHS compliant
C3742985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

