LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC 3SMAJ5918B-TP product image
Images for reference only

MCC 3SMAJ5918B-TP

Manufacturer
MPN
3SMAJ5918B-TP
LCSC Part #
C3742487
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 5.1V 3W DO-214AC(SMA)
Datasheetpdf iconMCC 3SMAJ5918B-TP
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5009$ 0.50
10+$ 0.3968$ 3.97
30+$ 0.3516$ 10.55
100+$ 0.2958$ 29.58
500+$ 0.2701$ 135.05
1,000+$ 0.255$ 255.00
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)350Ω

Features

AI Translation
  • 5.1 Thru 200 Volt Voltage Range
  • Glass Passivated Junction
  • Surface Mount Application
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant