LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JAN1N757D-1/TR product image
Immagini a scopo illustrativo

MICROCHIP JAN1N757D-1/TR

Produttore
Cod. Prod.
JAN1N757D-1/TR
Cod. LCSC
C3742399
Imballo
DO-35(DO-204AH)
Numero Cliente
Attr. chiave
1 Independent 9.1V DO-35(DO-204AH) Single Zener Diodes RoHS
Scheda Tecnicapdf iconMICROCHIP JAN1N757D-1/TR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.0524$ 7.05
200+$ 2.7303$ 546.06
500+$ 2.6347$ 1317.35
1,000+$ 2.5869$ 2586.90
Package Standard500/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
ImballoDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@7V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)9.1V
Impedance(Zzk)-

Descrizione

Traduzione AI

This popular series of 500 mW Zener voltage regulators offers standard 5% tolerance voltage options from 2.4 to 12 volts, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonds and are qualified to JAN, JANTX, and JANTXV levels. RoHS-compliant versions are also available for commercial grade only.

Caratteristiche

Traduzione AI
  • JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
  • Standard voltage tolerance ±5%; tighter ±2% or 1% tolerances available.
  • Internal metallurgical bonding.
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part numbering convention for all available options.)
  • RoHS-compliant versions available (commercial grade only).

Applicazioni

Traduzione AI
  • Regulates voltage over a wide temperature and current range
  • Regulated voltage range: 2.4 to 12 V
  • Flexible axial lead mounting terminals
  • Insensitive to ESD
  • Minimal capacitance
  • Inherent radiation hardness