MICROCHIP JANTX1N4623DUR-1/TR
| Manufacturer | |
| MPN | JANTX1N4623DUR-1/TR |
| LCSC Part # | C3739602 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 4.3V DO-213AA Single Zener Diodes RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 4.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 4.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.5088 | $ 35.51 |
| 200+ | $ 13.7423 | $ 2748.46 |
| 500+ | $ 13.2595 | $ 6629.75 |
| 1,000+ | $ 13.0204 | $ 13020.40 |
Standard Packaging264/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 4.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 4.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

