LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4728A-TR product image
  • 1N4728A-TR thumbnail 1
  • 1N4728A-TR thumbnail 2
  • 1N4728A-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N4728A-TR

Manufacturer
MPN
1N4728A-TR
LCSC Part #
C3739359
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1 Independent 3.3V DO-204AL(DO-41) Single Zener Diodes RoHS
Datasheetpdf iconVISHAY 1N4728A-TR
RoHS Compliance1 documents available
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4761$ 0.48
10+$ 0.4679$ 4.68
30+$ 0.4614$ 13.84
100+$ 0.4566$ 45.66
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation1.3W
Reverse Leakage Current (Ir)100uA@1V
Impedance(Zzt)10Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)400Ω

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%

Applications

AI Translation
  • Voltage stabilization