LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N751C-1/TR product image
Images for reference only

MICROCHIP JAN1N751C-1/TR

Manufacturer
MPN
JAN1N751C-1/TR
LCSC Part #
C3738115
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 5.1V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N751C-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6796$ 5.68
200+$ 2.1981$ 439.62
500+$ 2.121$ 1060.50
1,000+$ 2.0824$ 2082.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)14Ω
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Introduction

AI Translation

This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts at standard 5% tolerance, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonding and conform to applicable standards at JAN, JANTX, and JANTXV grades. RoHS-compliant commercial-grade-only versions are also available.

Features

AI Translation
  • JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
  • Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
  • Internal metallurgical bonding.
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part nomenclature for all available options.)
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Voltage regulation across wide temperature and current ranges
  • Regulated voltage range: 2.4 to 12 V
  • Flexible axial lead mounting terminals
  • ESD insensitive
  • Minimum capacitance
  • Inherently radiation hardened