LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4104CUR-1/TR product image
Images for reference only

MICROCHIP JANS1N4104CUR-1/TR

Manufacturer
MPN
JANS1N4104CUR-1/TR
LCSC Part #
C3737740
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 10V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANS1N4104CUR-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 104.1261$ 104.13
200+$ 40.2952$ 8059.04
500+$ 38.8792$ 19439.60
1,000+$ 38.1804$ 38180.40
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@7.6V
Impedance(Zzt)200Ω
Zener Voltage(Nom)10V

Introduction

AI Translation

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass SMT DO-213AA Zener voltage regulators offering voltage selections from 1.8V to 100V in standard 5% tolerance as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet). Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • Surface mount equivalents of JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheets for 1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series)
  • DO-7 or DO-35 glass body axial lead Zener equivalents also available per JEDEC registration (see separate datasheets for 1N4099 through 1N4135 and 1N4614 through 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Applications

AI Translation
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Hermetic surface mount package