LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZM4739A-GS08 product image
Images for reference only

VISHAY ZM4739A-GS08RoHS

Manufacturer
MPN
ZM4739A-GS08
LCSC Part #
C3737401
Packaging
DO-213AB
Customer #
Key Attributes
1 Independent 9.1V DO-213AB Single Zener Diodes RoHS
Datasheetpdf iconVISHAY ZM4739A-GS08
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5034$ 0.50
10+$ 0.3987$ 3.99
30+$ 0.3541$ 10.62
100+$ 0.2971$ 29.71
500+$ 0.2725$ 136.25
1,500+$ 0.2571$ 385.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@7V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)9.1V
Impedance(Zzk)700Ω

Features

AI Translation
  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with high power rating
  • Standard Zener voltage tolerance is ± 5%
  • These diodes are also available in the DO - 41 case with type designation 1N4728A to 1N4761A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZM4739AMSKSEMILL-416,220$ 0.0372