LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP JANTXV1N4105CUR-1/TR product image
Imágenes ilustrativas

MICROCHIP JANTXV1N4105CUR-1/TRRoHS

Fabricante
N.º de pieza fab.
JANTXV1N4105CUR-1/TR
Nº LCSC
C3737296
Emb.
DO-213AA
Número de Cliente
Atrib. clave
1 Independent 11V DO-213AA Single Zener Diodes RoHS
Hoja de Datospdf iconMICROCHIP JANTXV1N4105CUR-1/TR
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 31.7358$ 31.74
200+$ 12.2816$ 2456.32
500+$ 11.8497$ 5924.85
1,000+$ 11.6368$ 11636.80
Encapsulado Estándar264/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricanteMICROCHIP
Emb.DO-213AA
Diode Configuration1 Independent
Tolerance±2%
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@8.5V
Impedance(Zzt)200Ω
Zener Voltage(Nom)11V

Descripción

Traducción por IA

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass SMT DO-213AA Zener voltage regulators offering voltage selections from 1.8V to 100V in standard 5% tolerance as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet). Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

Características

Traducción por IA
  • Surface mount equivalents of JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheets for 1N4099UR-1 through 1N4135UR-1 and 1N4614UR-1 through 1N4627UR-1 series)
  • DO-7 or DO-35 glass body axial lead Zener equivalents also available per JEDEC registration (see separate datasheets for 1N4099 through 1N4135 and 1N4614 through 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Aplicaciones

Traducción por IA
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Hermetic surface mount package